THS152R0J | ||
---|---|---|
DigiKey Part Number | A131952-ND | |
Manufacturer | ||
Manufacturer Product Number | THS152R0J | |
Description | RES CHAS MNT 2 OHM 5% 15W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±5% 15W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥23.64200 | ¥236.42 |
25 | ¥23.44640 | ¥586.16 |
40 | ¥21.45050 | ¥858.02 |
100 | ¥17.45960 | ¥1,745.96 |
300 | ¥15.96293 | ¥4,788.88 |
500 | ¥14.46640 | ¥7,233.20 |
1,000 | ¥12.72052 | ¥12,720.52 |
4,900 | ¥12.34760 | ¥60,503.24 |