THS101R2J | |
---|---|
DigiKey Part Number | A131902-ND |
Manufacturer | |
Manufacturer Product Number | THS101R2J |
Description | RES CHAS MNT 1.2 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.23900 | ¥222.39 |
25 | ¥22.05360 | ¥551.34 |
40 | ¥20.17850 | ¥807.14 |
100 | ¥16.42360 | ¥1,642.36 |
300 | ¥15.01600 | ¥4,504.80 |
500 | ¥13.60830 | ¥6,804.15 |
1,000 | ¥11.96586 | ¥11,965.86 |
4,900 | ¥11.61510 | ¥56,913.99 |