TE2500B2R2J | ||
---|---|---|
DigiKey Part Number | A131309-ND | |
Manufacturer | ||
Manufacturer Product Number | TE2500B2R2J | |
Description | RES CHAS MNT 2.2 OHM 5% 2500W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 Ohms ±5% 2500W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,421.74000 | ¥1,421.74 |
10 | ¥1,266.23700 | ¥12,662.37 |
25 | ¥1,244.02240 | ¥31,100.56 |
50 | ¥1,155.16360 | ¥57,758.18 |