TE150B47RJ | ||
---|---|---|
DigiKey Part Number | A137678-ND | |
Manufacturer | ||
Manufacturer Product Number | TE150B47RJ | |
Description | RES CHAS MNT 47 OHM 5% 150W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 47 Ohms ±5% 150W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.64000 | ¥211.64 |
10 | ¥174.85900 | ¥1,748.59 |
25 | ¥167.06040 | ¥4,176.51 |
50 | ¥158.70640 | ¥7,935.32 |
100 | ¥146.45560 | ¥14,645.56 |
250 | ¥144.78496 | ¥36,196.24 |
500 | ¥139.21624 | ¥69,608.12 |