TE1000B47RJ | ||
---|---|---|
DigiKey Part Number | A105549-ND | |
Manufacturer | ||
Manufacturer Product Number | TE1000B47RJ | |
Description | RES CHAS MNT 47 OHM 5% 1000W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 47 Ohms ±5% 1000W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.23000 | ¥665.23 |
10 | ¥558.79000 | ¥5,587.90 |
25 | ¥541.68400 | ¥13,542.10 |
50 | ¥513.17440 | ¥25,658.72 |
100 | ¥469.45950 | ¥46,945.95 |