SQPR533KJ | ||
---|---|---|
DigiKey Part Number | A129409-ND | |
Manufacturer | ||
Manufacturer Product Number | SQPR533KJ | |
Description | RES 33K OHM 5% 5W AXIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.77600 | ¥37.76 |
320 | ¥2.01488 | ¥644.76 |
1,280 | ¥1.30067 | ¥1,664.86 |
5,120 | ¥1.23228 | ¥6,309.27 |
10,240 | ¥1.18356 | ¥12,119.65 |