SQBW30100RJFASTON | ||
---|---|---|
DigiKey Part Number | A131155-ND | |
Manufacturer | ||
Manufacturer Product Number | SQBW30100RJFASTON | |
Description | RES CHAS MNT 100 OHM 5% 30W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 30W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
30 | ¥25.38333 | ¥761.50 |
120 | ¥18.90342 | ¥2,268.41 |
1,020 | ¥13.77247 | ¥14,047.92 |
5,010 | ¥13.36872 | ¥66,977.29 |