RU73X1J2K0LTDF | ||
---|---|---|
DigiKey Part Number | 1712-RU73X1J2K0LTDFTR-ND - Tape & Reel (TR) 1712-RU73X1J2K0LTDFCT-ND - Cut Tape (CT) 1712-RU73X1J2K0LTDFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RU73X1J2K0LTDF | |
Description | RES 2 KOHM 0.01% 1/16W 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RU73X1J2K0LTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.97000 | ¥47.97 |
10 | ¥31.84500 | ¥318.45 |
50 | ¥23.79760 | ¥1,189.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.79735 | ¥23,797.35 |