RU73X1E61R9LTDF | ||
---|---|---|
DigiKey Part Number | RU73X1E61R9LTDF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RU73X1E61R9LTDF | |
Description | RES 61.9 OHM 0.01% 1/16W 0402 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 61.9 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RU73X1E61R9LTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.79735 | ¥23,797.35 |