RR03J51RTB | ||
---|---|---|
DigiKey Part Number | A131656CT-ND - Cut Tape (CT) A131656TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR03J51RTB | |
Description | RES 51 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥1.86520 | ¥46.63 |
50 | ¥1.38400 | ¥69.20 |
100 | ¥0.97610 | ¥97.61 |
250 | ¥0.86952 | ¥217.38 |
500 | ¥0.74540 | ¥372.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.56792 | ¥567.92 |
2,000 | ¥0.53242 | ¥1,064.84 |
5,000 | ¥0.47920 | ¥2,396.00 |
10,000 | ¥0.46854 | ¥4,685.40 |
25,000 | ¥0.45257 | ¥11,314.25 |
50,000 | ¥0.44370 | ¥22,185.00 |
100,000 | ¥0.43944 | ¥43,944.00 |