RR01J51RTB | ||
---|---|---|
DigiKey Part Number | A138198CT-ND - Cut Tape (CT) A138198TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR01J51RTB | |
Description | RES 51 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.29000 | ¥22.90 |
25 | ¥1.75040 | ¥43.76 |
50 | ¥1.26920 | ¥63.46 |
100 | ¥0.89240 | ¥89.24 |
250 | ¥0.72208 | ¥180.52 |
500 | ¥0.56890 | ¥284.45 |
1,000 | ¥0.39388 | ¥393.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27081 | ¥1,354.05 |