RR01J16KTB | |
---|---|
DigiKey Part Number | A138126CT-ND - Cut Tape (CT) A138126TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J16KTB |
Description | RES 16K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.41840 | ¥35.46 |
50 | ¥1.02940 | ¥51.47 |
100 | ¥0.72320 | ¥72.32 |
250 | ¥0.58516 | ¥146.29 |
500 | ¥0.46120 | ¥230.60 |
1,000 | ¥0.31926 | ¥319.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32821 | ¥1,641.05 |
10,000 | ¥0.30633 | ¥3,063.30 |
25,000 | ¥0.29102 | ¥7,275.50 |
50,000 | ¥0.28511 | ¥14,255.50 |
125,000 | ¥0.27898 | ¥34,872.50 |