RP73PF1E200RBTD | ||
---|---|---|
DigiKey Part Number | A127252TR-ND - Tape & Reel (TR) A127252CT-ND - Cut Tape (CT) A127252DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RP73PF1E200RBTD | |
Description | RES 200 OHM 0.1% 1/10W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RP73PF1E200RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.82200 | ¥18.22 |
50 | ¥1.42180 | ¥71.09 |
100 | ¥1.26830 | ¥126.83 |
500 | ¥0.95786 | ¥478.93 |
1,000 | ¥0.84384 | ¥843.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62153 | ¥3,107.65 |
10,000 | ¥0.61772 | ¥6,177.20 |