ROX3SJ100K | ||
---|---|---|
DigiKey Part Number | A106004CT-ND - Cut Tape (CT) A106004TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ROX3SJ100K | |
Description | RES 100K OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ROX3SJ100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.05700 | ¥30.57 |
25 | ¥2.45200 | ¥61.30 |
50 | ¥1.82100 | ¥91.05 |
100 | ¥1.28450 | ¥128.45 |
250 | ¥1.14436 | ¥286.09 |
500 | ¥0.98078 | ¥490.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.74729 | ¥747.29 |
2,000 | ¥0.70059 | ¥1,401.18 |
5,000 | ¥0.63052 | ¥3,152.60 |
10,000 | ¥0.61650 | ¥6,165.00 |
25,000 | ¥0.59549 | ¥14,887.25 |
50,000 | ¥0.58381 | ¥29,190.50 |
100,000 | ¥0.57821 | ¥57,821.00 |