ROX2SJ120K | |
---|---|
DigiKey Part Number | A131495CT-ND - Cut Tape (CT) A131495TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ120K |
Description | RES 120K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ120K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.06560 | ¥51.64 |
50 | ¥1.52360 | ¥76.18 |
100 | ¥1.05980 | ¥105.98 |
250 | ¥0.92340 | ¥230.85 |
500 | ¥0.76150 | ¥380.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.55085 | ¥550.85 |
2,000 | ¥0.51034 | ¥1,020.68 |
5,000 | ¥0.46174 | ¥2,308.70 |
10,000 | ¥0.44068 | ¥4,406.80 |
25,000 | ¥0.42221 | ¥10,555.25 |
50,000 | ¥0.41314 | ¥20,657.00 |
100,000 | ¥0.40504 | ¥40,504.00 |