ROX2SG100R | ||
---|---|---|
DigiKey Part Number | A138074CT-ND - Cut Tape (CT) A138074TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ROX2SG100R | |
Description | RES 100 OHM 2% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥2.94880 | ¥73.72 |
50 | ¥2.19020 | ¥109.51 |
100 | ¥1.54420 | ¥154.42 |
250 | ¥1.37620 | ¥344.05 |
500 | ¥1.17952 | ¥589.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.89868 | ¥898.68 |
2,000 | ¥0.84249 | ¥1,684.98 |
5,000 | ¥0.75825 | ¥3,791.25 |
10,000 | ¥0.74139 | ¥7,413.90 |
25,000 | ¥0.71612 | ¥17,903.00 |
50,000 | ¥0.70208 | ¥35,104.00 |
100,000 | ¥0.69534 | ¥69,534.00 |