ROX1G1R0 | ||
---|---|---|
DigiKey Part Number | A138061CT-ND - Cut Tape (CT) A138061TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ROX1G1R0 | |
Description | RES 1 OHM 2% 1W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥1.63700 | ¥81.85 |
100 | ¥1.15420 | ¥115.42 |
250 | ¥1.02812 | ¥257.03 |
500 | ¥0.88120 | ¥440.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.67144 | ¥671.44 |
2,000 | ¥0.62945 | ¥1,258.90 |
5,000 | ¥0.56649 | ¥2,832.45 |
10,000 | ¥0.55391 | ¥5,539.10 |
25,000 | ¥0.53503 | ¥13,375.75 |
50,000 | ¥0.52454 | ¥26,227.00 |
100,000 | ¥0.51950 | ¥51,950.00 |