ROX05SJ2K4 | ||
---|---|---|
DigiKey Part Number | A142713CT-ND - Cut Tape (CT) A142713TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ROX05SJ2K4 | |
Description | RES 2.4K OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥0.89960 | ¥22.49 |
50 | ¥0.65180 | ¥32.59 |
100 | ¥0.45810 | ¥45.81 |
250 | ¥0.37040 | ¥92.60 |
500 | ¥0.29192 | ¥145.96 |
1,000 | ¥0.20211 | ¥202.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22586 | ¥1,129.30 |
10,000 | ¥0.21080 | ¥2,108.00 |
25,000 | ¥0.20026 | ¥5,006.50 |
50,000 | ¥0.19620 | ¥9,810.00 |
125,000 | ¥0.19198 | ¥23,997.50 |