RN73C2A10KBTDF | ||
---|---|---|
DigiKey Part Number | A102081TR-ND - Tape & Reel (TR) A102081CT-ND - Cut Tape (CT) A102081DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73C2A10KBTDF | |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73C2A10KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.87800 | ¥58.78 |
50 | ¥4.44380 | ¥222.19 |
100 | ¥3.91610 | ¥391.61 |
500 | ¥2.88724 | ¥1,443.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.81447 | ¥2,814.47 |