RN73C1J49R9BTG | ||
---|---|---|
DigiKey Part Number | A105691-ND | |
Manufacturer | ||
Manufacturer Product Number | RN73C1J49R9BTG | |
Description | RES SMD 49.9 OHM 0.1% 1/16W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73C1J49R9BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥10.26800 | ¥102.68 |
50 | ¥7.68440 | ¥384.22 |
250 | ¥5.68568 | ¥1,421.42 |