RLP73K2BR27FTDF | |
---|---|
DigiKey Part Number | A109655TR-ND - Tape & Reel (TR) A109655CT-ND - Cut Tape (CT) A109655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR27FTDF |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR27FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.19840 | ¥79.96 |
50 | ¥2.70580 | ¥135.29 |
100 | ¥2.02520 | ¥202.52 |
250 | ¥1.80376 | ¥450.94 |
500 | ¥1.47572 | ¥737.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.14783 | ¥1,147.83 |
2,000 | ¥1.10683 | ¥2,213.66 |
5,000 | ¥1.09041 | ¥5,452.05 |
10,000 | ¥1.04532 | ¥10,453.20 |
25,000 | ¥1.02482 | ¥25,620.50 |
50,000 | ¥1.01498 | ¥50,749.00 |