RGP0207CHJ430M | ||
---|---|---|
DigiKey Part Number | RGP0207CHJ430M-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RGP0207CHJ430M | |
Description | RES 430M OHM 5% 1/4W AXIAL | |
Customer Reference | ||
Detailed Description | 430 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |