RGP0207CHJ33M | ||
---|---|---|
DigiKey Part Number | A105972CT-ND - Cut Tape (CT) A105972TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RGP0207CHJ33M | |
Description | RES 33M OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 33 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RGP0207CHJ33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.57600 | ¥89.40 |
50 | ¥3.21800 | ¥160.90 |
100 | ¥2.65820 | ¥265.82 |
250 | ¥2.50320 | ¥625.80 |
500 | ¥2.02640 | ¥1,013.20 |
1,000 | ¥1.63900 | ¥1,639.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.54956 | ¥7,747.80 |
10,000 | ¥1.49593 | ¥14,959.30 |
25,000 | ¥1.47522 | ¥36,880.50 |