LR1F51K | ||
---|---|---|
DigiKey Part Number | 1712-LR1F51KCT-ND - Cut Tape (CT) 1712-LR1F51KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | LR1F51K | |
Description | RES 51K OHM 1% 0.6W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 51 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | LR1F51K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
50 | ¥0.36440 | ¥18.22 |
100 | ¥0.33000 | ¥33.00 |
500 | ¥0.25564 | ¥127.82 |
1,000 | ¥0.22740 | ¥227.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19362 | ¥774.48 |
8,000 | ¥0.17073 | ¥1,365.84 |
12,000 | ¥0.15005 | ¥1,800.60 |
20,000 | ¥0.13152 | ¥2,630.40 |
28,000 | ¥0.12598 | ¥3,527.44 |
100,000 | ¥0.12054 | ¥12,054.00 |