HSC3001R0J | ||
---|---|---|
DigiKey Part Number | A102394-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC3001R0J | |
Description | RES CHAS MNT 1 OHM 5% 300W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±5% 300W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSC3001R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.28000 | ¥456.28 |
10 | ¥383.28600 | ¥3,832.86 |
26 | ¥371.55192 | ¥9,660.35 |
50 | ¥351.99720 | ¥17,599.86 |
100 | ¥322.69710 | ¥32,269.71 |