HSA50R27J | |
---|---|
DigiKey Part Number | A138886-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R27J |
Description | RES CHAS MNT 0.27 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 270 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥40.68600 | ¥406.86 |
25 | ¥39.22760 | ¥980.69 |
40 | ¥36.49050 | ¥1,459.62 |
100 | ¥30.28670 | ¥3,028.67 |
300 | ¥27.36750 | ¥8,210.25 |
500 | ¥25.08694 | ¥12,543.47 |
1,000 | ¥22.98880 | ¥22,988.80 |