HSA5027RF | ||
---|---|---|
DigiKey Part Number | A137159-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA5027RF | |
Description | RES CHAS MNT 27 OHM 1% 50W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 27 Ohms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA5027RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥48.80500 | ¥488.05 |
25 | ¥47.89320 | ¥1,197.33 |
50 | ¥42.19280 | ¥2,109.64 |
100 | ¥34.66560 | ¥3,466.56 |
250 | ¥33.06956 | ¥8,267.39 |
500 | ¥30.78882 | ¥15,394.41 |
1,000 | ¥28.50819 | ¥28,508.19 |