H81K87BYA | ||
---|---|---|
DigiKey Part Number | H81K87BYA-ND | |
Manufacturer | ||
Manufacturer Product Number | H81K87BYA | |
Description | RES 1.87K OHM 0.1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1.87 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | H81K87BYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥10.15500 | ¥101.55 |
50 | ¥7.64120 | ¥382.06 |
250 | ¥5.64968 | ¥1,412.42 |
500 | ¥5.20194 | ¥2,600.97 |