EP7WS33RJ | ||
---|---|---|
DigiKey Part Number | A131397-ND | |
Manufacturer | ||
Manufacturer Product Number | EP7WS33RJ | |
Description | RES 33 OHM 5% 7W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 33 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.181" L (8.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.30100 | ¥63.01 |
25 | ¥6.10720 | ¥152.68 |
40 | ¥5.57100 | ¥222.84 |
100 | ¥4.56410 | ¥456.41 |
300 | ¥4.07170 | ¥1,221.51 |
500 | ¥3.42868 | ¥1,714.34 |
1,000 | ¥2.85008 | ¥2,850.08 |
4,900 | ¥2.73226 | ¥13,388.07 |