EP5WS330RJ | ||
---|---|---|
DigiKey Part Number | A129427CT-ND - Cut Tape (CT) A129427TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP5WS330RJ | |
Description | RES 330 OHM 5% 5W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥3.56100 | ¥35.61 |
25 | ¥3.05040 | ¥76.26 |
50 | ¥2.65200 | ¥132.60 |
100 | ¥2.07800 | ¥207.80 |
250 | ¥1.90108 | ¥475.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.54728 | ¥773.64 |
1,000 | ¥1.22720 | ¥1,227.20 |
2,500 | ¥1.18481 | ¥2,962.02 |
5,000 | ¥1.16270 | ¥5,813.50 |
12,500 | ¥1.11672 | ¥13,959.00 |
25,000 | ¥1.09461 | ¥27,365.25 |
50,000 | ¥1.09428 | ¥54,714.00 |