EP3WSS6R8J | ||
---|---|---|
DigiKey Part Number | 1712-EP3WSS6R8JCT-ND - Cut Tape (CT) 1712-EP3WSS6R8JTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP3WSS6R8J | |
Description | EP 3W (SS) 6R8 5% | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | EP3WSS6R8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.19300 | ¥31.93 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.24280 | ¥112.14 |
100 | ¥1.67880 | ¥167.88 |
250 | ¥1.49576 | ¥373.94 |
500 | ¥1.22368 | ¥611.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95171 | ¥951.71 |
2,000 | ¥0.91777 | ¥1,835.54 |
5,000 | ¥0.90416 | ¥4,520.80 |
10,000 | ¥0.86677 | ¥8,667.70 |
25,000 | ¥0.84977 | ¥21,244.25 |
50,000 | ¥0.84161 | ¥42,080.50 |