EP3WS10RJ | ||
---|---|---|
DigiKey Part Number | A129449CT-ND - Cut Tape (CT) A129449TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP3WS10RJ | |
Description | RES 10 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥2.71880 | ¥67.97 |
50 | ¥2.02100 | ¥101.05 |
100 | ¥1.42520 | ¥142.52 |
250 | ¥1.26956 | ¥317.39 |
500 | ¥1.08810 | ¥544.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82900 | ¥829.00 |
2,000 | ¥0.77717 | ¥1,554.34 |
5,000 | ¥0.69946 | ¥3,497.30 |
10,000 | ¥0.68392 | ¥6,839.20 |
25,000 | ¥0.66061 | ¥16,515.25 |
50,000 | ¥0.64765 | ¥32,382.50 |
100,000 | ¥0.64144 | ¥64,144.00 |