EP1WSSS4R7J | ||
---|---|---|
DigiKey Part Number | 1712-EP1WSSS4R7JCT-ND - Cut Tape (CT) 1712-EP1WSSS4R7JTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP1WSSS4R7J | |
Description | EP 1W (SSS) 4R7 5% | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.38900 | ¥69.45 |
100 | ¥0.97690 | ¥97.69 |
250 | ¥0.79008 | ¥197.52 |
500 | ¥0.62260 | ¥311.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43099 | ¥430.99 |
2,000 | ¥0.39512 | ¥790.24 |
5,000 | ¥0.35919 | ¥1,795.95 |
10,000 | ¥0.33524 | ¥3,352.40 |
25,000 | ¥0.31848 | ¥7,962.00 |
50,000 | ¥0.31201 | ¥15,600.50 |
100,000 | ¥0.30531 | ¥30,531.00 |