EP1WSS3R9J | ||
---|---|---|
DigiKey Part Number | 1712-EP1WSS3R9JCT-ND - Cut Tape (CT) 1712-EP1WSS3R9JTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP1WSS3R9J | |
Description | EP 1W (SS) 3R9 5% | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.64520 | ¥41.13 |
50 | ¥1.21340 | ¥60.67 |
100 | ¥0.84470 | ¥84.47 |
250 | ¥0.73620 | ¥184.05 |
500 | ¥0.60700 | ¥303.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43904 | ¥439.04 |
2,000 | ¥0.40678 | ¥813.56 |
5,000 | ¥0.36804 | ¥1,840.20 |
10,000 | ¥0.35126 | ¥3,512.60 |
25,000 | ¥0.33654 | ¥8,413.50 |
50,000 | ¥0.32930 | ¥16,465.00 |
100,000 | ¥0.32285 | ¥32,285.00 |