EP1WSS200RJ | ||
---|---|---|
DigiKey Part Number | 1712-EP1WSS200RJCT-ND - Cut Tape (CT) 1712-EP1WSS200RJTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EP1WSS200RJ | |
Description | EP 1W (SS) 200R 5% | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.23140 | ¥61.57 |
100 | ¥0.85710 | ¥85.71 |
250 | ¥0.74672 | ¥186.68 |
500 | ¥0.61570 | ¥307.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.44544 | ¥445.44 |
2,000 | ¥0.41269 | ¥825.38 |
5,000 | ¥0.37336 | ¥1,866.80 |
10,000 | ¥0.35634 | ¥3,563.40 |
25,000 | ¥0.34140 | ¥8,535.00 |
50,000 | ¥0.33406 | ¥16,703.00 |
100,000 | ¥0.32751 | ¥32,751.00 |