CRGP2512F68K | ||
---|---|---|
DigiKey Part Number | A130743TR-ND - Tape & Reel (TR) A130743CT-ND - Cut Tape (CT) A130743DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGP2512F68K | |
Description | RES 68K OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 68 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGP2512F68K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥2.87000 | ¥28.70 |
50 | ¥2.05840 | ¥102.92 |
100 | ¥1.80560 | ¥180.56 |
500 | ¥1.38418 | ¥692.09 |
1,000 | ¥1.25069 | ¥1,250.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11015 | ¥4,440.60 |
8,000 | ¥0.97665 | ¥7,813.20 |
12,000 | ¥0.94855 | ¥11,382.60 |
20,000 | ¥0.88531 | ¥17,706.20 |
28,000 | ¥0.87828 | ¥24,591.84 |