CRGP2512F4K7 | ||
---|---|---|
DigiKey Part Number | A130729TR-ND - Tape & Reel (TR) A130729CT-ND - Cut Tape (CT) A130729DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGP2512F4K7 | |
Description | RES 4.7K OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGP2512F4K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥2.89800 | ¥28.98 |
50 | ¥2.07860 | ¥103.93 |
100 | ¥1.82330 | ¥182.33 |
500 | ¥1.39772 | ¥698.86 |
1,000 | ¥1.26293 | ¥1,262.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12101 | ¥4,484.04 |
8,000 | ¥0.98620 | ¥7,889.60 |
12,000 | ¥0.95783 | ¥11,493.96 |
20,000 | ¥0.89397 | ¥17,879.40 |
28,000 | ¥0.88687 | ¥24,832.36 |