CRGP0402F470K | ||
---|---|---|
DigiKey Part Number | A130387TR-ND - Tape & Reel (TR) A130387CT-ND - Cut Tape (CT) A130387DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGP0402F470K | |
Description | RES 470K OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGP0402F470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.37400 | ¥3.74 |
50 | ¥0.24380 | ¥12.19 |
100 | ¥0.20650 | ¥20.65 |
500 | ¥0.14552 | ¥72.76 |
1,000 | ¥0.12666 | ¥126.66 |
5,000 | ¥0.09523 | ¥476.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08518 | ¥851.80 |
20,000 | ¥0.07732 | ¥1,546.40 |
30,000 | ¥0.07295 | ¥2,188.50 |
50,000 | ¥0.06858 | ¥3,429.00 |
100,000 | ¥0.06290 | ¥6,290.00 |