CRGCQ0402F4K7 | ||
---|---|---|
DigiKey Part Number | A129635TR-ND - Tape & Reel (TR) A129635CT-ND - Cut Tape (CT) A129635DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGCQ0402F4K7 | |
Description | RES 4.7K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRGCQ0402F4K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10500 | ¥5.25 |
100 | ¥0.08700 | ¥8.70 |
500 | ¥0.05928 | ¥29.64 |
1,000 | ¥0.05090 | ¥50.90 |
5,000 | ¥0.03694 | ¥184.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03270 | ¥327.00 |
20,000 | ¥0.02914 | ¥582.80 |
30,000 | ¥0.02723 | ¥816.90 |
50,000 | ¥0.02531 | ¥1,265.50 |
100,000 | ¥0.02298 | ¥2,298.00 |