CRG0603F8K2 | |
---|---|
DigiKey Part Number | 1712-CRG0603F8K2TR-ND - Tape & Reel (TR) 1712-CRG0603F8K2CT-ND - Cut Tape (CT) 1712-CRG0603F8K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F8K2 |
Description | RES SMD 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F8K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.11820 | ¥5.91 |
100 | ¥0.09930 | ¥9.93 |
500 | ¥0.06748 | ¥33.74 |
1,000 | ¥0.05821 | ¥58.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04231 | ¥211.55 |
10,000 | ¥0.03748 | ¥374.80 |
25,000 | ¥0.03233 | ¥808.25 |
35,000 | ¥0.03137 | ¥1,097.95 |
50,000 | ¥0.02912 | ¥1,456.00 |
125,000 | ¥0.02654 | ¥3,317.50 |