CPF1206B3R16E1 | ||
---|---|---|
DigiKey Part Number | 1712-CPF1206B3R16E1TR-ND - Tape & Reel (TR) 1712-CPF1206B3R16E1CT-ND - Cut Tape (CT) 1712-CPF1206B3R16E1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF1206B3R16E1 | |
Description | CPF 1206 3R16 0.1% 25PPM 1K RL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.34100 | ¥33.41 |
50 | ¥2.56620 | ¥128.31 |
100 | ¥2.27650 | ¥227.65 |
500 | ¥1.69834 | ¥849.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.48934 | ¥1,489.34 |
3,000 | ¥1.32395 | ¥3,971.85 |