CPF0805B3R16E1 | ||
---|---|---|
DigiKey Part Number | 1712-CPF0805B3R16E1TR-ND - Tape & Reel (TR) 1712-CPF0805B3R16E1CT-ND - Cut Tape (CT) 1712-CPF0805B3R16E1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF0805B3R16E1 | |
Description | CPF 0805 3R16 0.1% 25PPM 1K RL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52800 | ¥25.28 |
50 | ¥1.94880 | ¥97.44 |
100 | ¥1.73050 | ¥173.05 |
500 | ¥1.29510 | ¥647.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.13691 | ¥1,136.91 |
3,000 | ¥0.96318 | ¥2,889.54 |