CPF0805B1M18E1 | ||
---|---|---|
DigiKey Part Number | CPF0805B1M18E1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CPF0805B1M18E1 | |
Description | RES 1.18 MOHM 0.1% 1/10W 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | |
EDA/CAD Models | CPF0805B1M18E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.21769 | ¥1,217.69 |