CPF0402B2K74E1 | ||
---|---|---|
DigiKey Part Number | A102778TR-ND - Tape & Reel (TR) A102778CT-ND - Cut Tape (CT) A102778DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF0402B2K74E1 | |
Description | RES SMD 2.74KOHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CPF0402B2K74E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.66700 | ¥26.67 |
50 | ¥2.04880 | ¥102.44 |
100 | ¥1.81620 | ¥181.62 |
500 | ¥1.35524 | ¥677.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.18858 | ¥1,188.58 |
3,000 | ¥1.05658 | ¥3,169.74 |