CFR50J2K2 | ||
---|---|---|
DigiKey Part Number | A105886CT-ND - Cut Tape (CT) A105886TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CFR50J2K2 | |
Description | RES 2.2K OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR50J2K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.76200 | ¥19.05 |
50 | ¥0.55340 | ¥27.67 |
100 | ¥0.38830 | ¥38.83 |
250 | ¥0.31424 | ¥78.56 |
500 | ¥0.24776 | ¥123.88 |
1,000 | ¥0.17149 | ¥171.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15718 | ¥471.54 |
6,000 | ¥0.14290 | ¥857.40 |
15,000 | ¥0.13337 | ¥2,000.55 |
30,000 | ¥0.12671 | ¥3,801.30 |
75,000 | ¥0.12414 | ¥9,310.50 |
150,000 | ¥0.12147 | ¥18,220.50 |