CFR16J820R | ||
---|---|---|
DigiKey Part Number | 1712-CFR16J820RCT-ND - Cut Tape (CT) 1712-CFR16J820RTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CFR16J820R | |
Description | RES 820 OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR16J820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.72200 | ¥7.22 |
25 | ¥0.52880 | ¥13.22 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.27910 | ¥27.91 |
250 | ¥0.22888 | ¥57.22 |
500 | ¥0.18192 | ¥90.96 |
1,000 | ¥0.12913 | ¥129.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09979 | ¥498.95 |
10,000 | ¥0.08952 | ¥895.20 |
25,000 | ¥0.08219 | ¥2,054.75 |
50,000 | ¥0.07720 | ¥3,860.00 |
125,000 | ¥0.07543 | ¥9,428.75 |