8-2176088-9 | ||
---|---|---|
DigiKey Part Number | A110192TR-ND - Tape & Reel (TR) A110192CT-ND - Cut Tape (CT) A110192DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8-2176088-9 | |
Description | RES SMD 7.5K OHM 0.1% 1/6W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-2176088-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.64300 | ¥26.43 |
50 | ¥2.02940 | ¥101.47 |
100 | ¥1.80030 | ¥180.03 |
500 | ¥1.34322 | ¥671.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17796 | ¥1,177.96 |
3,000 | ¥1.04713 | ¥3,141.39 |