352220RFT | ||
---|---|---|
DigiKey Part Number | A121184TR-ND - Tape & Reel (TR) A121184CT-ND - Cut Tape (CT) A121184DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 352220RFT | |
Description | RES SMD 20 OHM 1% 3W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 352220RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥7.39700 | ¥73.97 |
50 | ¥5.44280 | ¥272.14 |
100 | ¥4.83610 | ¥483.61 |
500 | ¥3.77350 | ¥1,886.75 |
1,000 | ¥3.44825 | ¥3,448.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.44826 | ¥6,896.52 |
4,000 | ¥3.10125 | ¥12,405.00 |
6,000 | ¥2.88438 | ¥17,306.28 |
10,000 | ¥2.71089 | ¥27,108.90 |