352124RFT | ||
---|---|---|
DigiKey Part Number | A115993TR-ND - Tape & Reel (TR) A115993CT-ND - Cut Tape (CT) A115993DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 352124RFT | |
Description | RES SMD 24 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 352124RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥4.35800 | ¥43.58 |
50 | ¥3.12840 | ¥156.42 |
100 | ¥2.74460 | ¥274.46 |
500 | ¥2.10384 | ¥1,051.92 |
1,000 | ¥1.90092 | ¥1,900.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68735 | ¥6,749.40 |
8,000 | ¥1.48444 | ¥11,875.52 |
12,000 | ¥1.44172 | ¥17,300.64 |
20,000 | ¥1.34561 | ¥26,912.20 |
28,000 | ¥1.33493 | ¥37,378.04 |