2176094-1 | ||
---|---|---|
DigiKey Part Number | A110741TR-ND - Tape & Reel (TR) A110741CT-ND - Cut Tape (CT) A110741DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2176094-1 | |
Description | RES SMD 115K OHM 0.1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 115 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 2176094-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.65200 | ¥26.52 |
50 | ¥2.03760 | ¥101.88 |
100 | ¥1.80610 | ¥180.61 |
500 | ¥1.34782 | ¥673.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.24339 | ¥1,243.39 |
3,000 | ¥1.10531 | ¥3,315.93 |